
Synchronous SRAM chip with 1M-bit density, organized as 128K words by 8 bits. Features a 25 ns maximum access time and operates at a maximum clock rate of 20 MHz with SDR data rate architecture. This 8-pin SOIC N surface-mount component supports dual voltage operation at 1.8V or 2V, with a supply voltage range of 1.7V to 2.2V. Designed for lead-frame SMT mounting, it offers a narrow body SOIC package with gull-wing leads, measuring 4.9mm in length, 3.9mm in width, and a minimum height of 1.25mm. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 23A1024T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 24bit |
| Maximum Access Time | 25ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 20MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 1.8|2V |
| Number of Bits per Word | 8bit |
| Number of Ports | 2 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 2.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 23A1024T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.