
256Kb SRAM, organized as 32768 x 8, offers a 32ns access time and operates at up to 20MHz. This synchronous, serial interface memory features a 1.7V to 1.95V operating supply voltage range and is housed in a through-hole PDIP-8 package. Designed for industrial temperature ranges from -40°C to 85°C, it is RoHS compliant.
Microchip 23A256-I/P technical specifications.
| Access Time | 32ns |
| Access Time-Max | 32ns |
| Address Bus Width | 1b |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 16MHz |
| Height | 3.3mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 1.8V |
| Organization | 32768 x 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 1.95V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | Through Hole |
| Width | 6.35mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23A256-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.