
256Kb Synchronous SRAM, 32K x 8 configuration, featuring a 32ns access time and 4-wire SPI serial interface. Operates at frequencies up to 20MHz with a supply voltage range of 1.7V to 1.95V. Packaged in a RoHS compliant, halogen-free SOIC-8 surface mount package. Ideal for applications requiring fast, low-voltage memory access.
Microchip 23A256T-I/SN technical specifications.
| Access Time | 32ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 16MHz |
| Interface | SPI, Serial, 4-WIRE |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23A256T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
