This 8-terminal SRAM IC is designed for automotive applications and operates within a temperature range of -40°C to 125°C. It features a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length. The device has a single function and is available in a serial interface configuration. It meets the TS 16949 screening level and is suitable for use in standard SRAM applications.
Microchip 23A512-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23A512-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.