This 8-bit standard SRAM is a 64K x 8 memory IC with a supply voltage range of 1.7 to 2.2V. It operates within an industrial temperature range of -40 to 85°C. The device has a maximum supply current of 0.01mA and a maximum standby current of 0.000004mA. It is compliant with the TS 16949 screening level and features a separate I/O type.
Microchip 23A512T-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.01 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1, (3 LINE) |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 20 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23A512T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.