
64Kb SRAM, 8K x 8 configuration, featuring a 32ns access time and 1.8V operating supply voltage. This synchronous serial interface memory operates up to 20MHz, with a word size of 8 bits. Packaged in a halogen-free, RoHS-compliant SOIC-8 surface mount package, it offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 23A640T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 32ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 16MHz |
| Interface | SPI, Serial, 4-WIRE |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23A640T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
