
256Kb Serial Peripheral Interface (SPI) SRAM with 32K x 8 organization. Features a 32ns access time and operates at up to 20MHz. This surface mount device is housed in an SOIC package and supports a 2.7V to 3.6V operating supply voltage. It is RoHS compliant and halogen-free, suitable for operation between -40°C and 125°C.
Microchip 23K256T-E/SN technical specifications.
| Access Time | 32ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23K256T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
