
Synchronous SRAM chip, 256Kb density, 32K x 8 configuration, offering 25ns access time. Features a 4-wire SPI serial interface and operates at a 3.3V supply voltage with a frequency up to 20MHz. Packaged in an 8-pin SOIC for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip 23K256T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 23K256T-I/SN technical specifications.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM, Volatile, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23K256T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.