
1M-bit synchronous SRAM chip, featuring a 128K x 8 configuration with a 24-bit address bus. Offers a maximum access time of 25 ns and a maximum clock rate of 20 MHz with SDR data rate architecture. Operates with dual 3.3V/5V supply voltages, ranging from 2.5V to 5.5V. Housed in an 8-pin SOIC N narrow body surface-mount package with gull-wing leads, measuring 4.9mm x 3.9mm x 1.25mm (Min). Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 23LC1024-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 23LC1024-I/SN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 24bit |
| Maximum Access Time | 25ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 20MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 2 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 23LC1024-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.