The 23LC1024T-I/SNVAO is an industrial-grade SRAM IC with 131072 words of memory and a maximum access time of 25ns. It operates over a temperature range of -40 to 85 degrees Celsius and is packaged in an SOIC-8 format. The device is designed for serial access and has a maximum supply voltage of 5.5V and a maximum supply current of 0.01mA. It meets the AEC-Q100 screening level and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000012 |
| Access Time-Max | 25 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 20 |
| I/O Type | COMMON/SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |