The 23LC512T-E/SN is an 8-bit standard SRAM memory IC with 64K x 8 bits of memory. It operates over a supply voltage range of 2.5 to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is available in a SOIC-8 package and is compliant with the TS 16949 automotive screening level. It features a serial interface and has a memory capacity of 65536 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 23LC512T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23LC512T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.