The 23LC512T-E/ST is an 8-bit serial SRAM with 64K x 8 bits of memory. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The device is packaged in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40°C to 125°C. The 23LC512T-E/ST is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 23LC512T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23LC512T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.