This 8-bit industrial temperature SRAM features 64K x 8 bits of memory, operating on a supply voltage range of 2.5 to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in an 8-pin SOP package with a width of 3mm and a length of 4.4mm. It is designed for serial access and has a screening level of TS 16949.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 23LCV512-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23LCV512-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.