The 23LCV512T-I/SN is an 8-bit standard SRAM with 64K x 8 memory capacity. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. This industrial-grade SRAM is packaged in a SOIC-8 format and meets the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 23LCV512T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23LCV512T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.