
128-bit I2C/2-Wire serial EEPROM with 16x8 organization. Features a 400kHz maximum frequency and 900ns access time. Operates from 1.8V to 5.5V supply voltage, with a maximum operating temperature of 85°C. Packaged in a RoHS compliant, lead-free PDIP-8 (DIP-8) with tin matte contact plating, suitable for through-hole mounting. Includes write protection functionality.
Microchip 24AA00-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 16X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA00-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
