
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, features a 3500ns access time and operates at up to 100kHz. This through-hole component, housed in a PDIP-8 package, supports a supply voltage range of 1.7V to 5.5V with a maximum supply current of 3mA. It offers write protection and is RoHS compliant, with a maximum operating temperature of 85°C.
Microchip 24AA01-I/P technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
