
1Kb Serial EEPROM, 128 x 8 organization, featuring I2C and 2-Wire interface. Operates with supply voltages from 1.7V to 5.5V, supporting 1.8V, 2.5V, 3.3V, and 5V configurations. Offers a maximum operating frequency of 400kHz with a 3500ns access time. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case.
Sign in to ask questions about the Microchip 24AA01-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
