
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, offers a maximum access time of 3500ns. This surface mount component operates with a maximum frequency of 400kHz and supports a supply voltage range of 1.7V to 5.5V. Featuring a TSSOP package with tin/matte contact plating, it includes write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 24AA01-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
