
1Kb I2C EEPROM memory IC, organized as 128 x 8 bits, featuring a serial interface with a maximum frequency of 400kHz. This surface mount component operates within a voltage range of 1.7V to 5.5V, with a typical operating voltage of 5V and a programming voltage of 5.5V. It offers access times as fast as 900ns and includes write protection. The compact 8-pin DFN package measures 3mm x 2mm x 0.95mm with tin, matte contact plating.
Sign in to ask questions about the Microchip 24AA014-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA014-I/MC technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
