
1Kb I2C/2-Wire Serial EEPROM with 128 x 8 organization. Features a 900ns access time and operates at up to 400kHz. This surface mount device is housed in a 3mm x 3mm x 0.95mm MSOP package with Tin, Matte contact plating. Supports a supply voltage range of 1.7V to 5.5V and has a maximum operating temperature of 85°C. Includes write protection and a write cycle time of 5ms.
Sign in to ask questions about the Microchip 24AA014-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA014-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
