
1Kb I2C/2-Wire Serial EEPROM with 128 x 8 organization. Features 900ns access time and a maximum operating frequency of 400kHz. This through-hole component operates from 1.7V to 5.5V, with a nominal supply voltage of 5V and a maximum of 5.5V. Packaged in a RoHS compliant, lead-free PDIP-8 package with tin matte plating, it offers write protection and a 5ms maximum write cycle time.
Microchip 24AA014H-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014H-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
