
1Kb I2C EEPROM memory, organized as 128 x 8 bits, featuring a 3500ns access time. This surface mount component operates with an I2C serial interface at frequencies up to 100kHz, supporting supply voltages from 1.7V to 5.5V. Encased in a compact 3mm x 4.4mm x 1mm TSSOP package with tin matte plating, it offers half-page write protection and operates within a temperature range of -40°C to 85°C.
Microchip 24AA014H-I/ST technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014H-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.