
This 1Kb 2-Wire I2C EEPROM from Microchip operates between 1.7V and 5.5V with a typical supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DFN-8 and is available in tape and reel packaging. The EEPROM has a maximum frequency of 400kHz and a supply current of 3mA.
Sign in to ask questions about the Microchip 24AA014T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA014T-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
