
The 24AA014T-I/MNY is a 1Kb I2C EEPROM from Microchip with an access time of 3500ns and a maximum frequency of 100kHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is available in a surface mount package and has a supply current of 3mA.
Sign in to ask questions about the Microchip 24AA014T-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA014T-I/MNY technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014T-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.