
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, featuring a 400kHz maximum frequency and 900ns maximum access time. This surface mount component, housed in a SOT-23 package with tin matte plating, operates within a voltage range of 1.7V to 5.5V. It supports write protection and is suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip 24AA014T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA014T-I/OT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 3mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.