
The 24AA014T-I/SN is a 1Kb I2C EEPROM with a 128X8 organization. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC-8 package and is compliant with ROHS regulations.
Sign in to ask questions about the Microchip 24AA014T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA014T-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.