This 8-bit EEPROM IC features 128 words of memory and operates over a supply voltage range of 2.5V to 5.5V. The device is packaged in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package and is rated for industrial temperature operation from -40°C to 85°C. The maximum supply current is 3 μA, and the maximum standby current is 1 pA. The device is available from Microchip and is suitable for a variety of applications requiring non-volatile memory.
Sign in to ask questions about the Microchip 24AA01H-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01H-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA01H-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.