
The 24AA01H-I/MS is a 1Kb EEPROM memory device with I2C and SPI interfaces. It operates at a maximum frequency of 400kHz and has an access time of 900ns. The device is packaged in an MSOP-8 plastic package and is RoHS compliant. It can be operated at a supply voltage of 2.5V and has a maximum supply voltage of 5.5V. The device is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Microchip 24AA01H-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01H-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01H-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
