
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, offers a 3500ns access time. This surface mount component operates from 1.7V to 5.5V with a maximum frequency of 100kHz. Featuring tin/matte contact plating and a compact SC-70 package (1mm height, 2.25mm length, 1.35mm width), it is RoHS compliant and includes write protection.
Sign in to ask questions about the Microchip 24AA01T-I/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01T-I/LT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 1.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01T-I/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
