The 24AA01T-I/OTG is an industrial-grade serial EEPROM memory IC from Microchip. It operates over a temperature range of -40°C to 85°C and features a 128x8 memory array. The device has a 5-pin SOT-23 package and supports serial communication. It can supply up to 3 μA of current and has a maximum clock frequency of 100 kHz. The 24AA01T-I/OTG is suitable for industrial applications requiring reliable data storage.
Sign in to ask questions about the Microchip 24AA01T-I/OTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01T-I/OTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.63 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA01T-I/OTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.