
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, featuring a 3500ns access time. This surface mount component operates with a 1.7V to 5.5V supply voltage and supports a maximum frequency of 100kHz. The SOIC N package is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 24AA01T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01T-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC N |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
