
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, features a 400kHz maximum interface frequency and 900ns access time. This surface mount device, housed in a TSSOP package with tin matte plating, operates across a wide temperature range of -40°C to 85°C. It supports a supply voltage from 1.7V to 5.5V, with a nominal 5.5V, and includes write protection capabilities.
Sign in to ask questions about the Microchip 24AA01T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA01T-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3.5us |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.