
2Kb I2C/2-Wire Serial EEPROM with 256 x 8 organization. Features 900ns access time and a maximum operating frequency of 400kHz. Operates from 1.7V to 5.5V supply voltage and includes write protection. Packaged in a RoHS compliant, lead-free PDIP-8 with tin matte contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Microchip 24AA02-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA02-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
