
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, featuring a 900ns access time and a maximum operating frequency of 400kHz. This surface-mount device is housed in a 1mm high, 3mm long, 4.4mm wide TSSOP package with tin-matte contact plating. It operates from 1.7V to 5.5V, with a typical operating voltage of 5V, and supports write protection. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Microchip 24AA024H-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA024H-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA024H-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
