
The 24AA025-I/P is a 2Kb non-volatile EEPROM with a 256x8 organization. It operates on a supply voltage between 1.7V and 5.5V, with a maximum supply current of 3mA. The device is available in a PDIP-8 package, suitable for through-hole mounting. The 24AA025-I/P features an access time of 900ns and a maximum frequency of 400kHz. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24AA025-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA025-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA025-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
