
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, offers a 400kHz maximum interface frequency. This surface mount device features a DFN-8 package with tin, matte contact plating and operates from 1.7V to 5.5V supply voltage. Access times range from 900ns to 3500ns, with a maximum write cycle time of 5ms. The component is lead-free, RoHS compliant, and rated for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 24AA025T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA025T-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA025T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
