256-word I2C/2-wire serial EEPROM memory IC. Features industrial temperature grade (-40°C to 85°C) and a supply voltage range of 1.7V to 5.5V, with a nominal 2.5V. Operates with a maximum clock frequency of 0.4MHz. Housed in a 6-terminal R-PDSO-G6 package with dual terminal positions, measuring 1.55mm width and 2.9mm length. TS 16949 screened for automotive applications.
Microchip 24AA025UIDT-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA025UIDT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.