
2Kb Serial EEPROM, 256 x 8 organization, featuring I2C interface with a maximum frequency of 400kHz. Operates from 1.7V to 5.5V supply voltage, with a 3500ns access time. Packaged in a 5-pin SOT-23 surface mount configuration, this RoHS compliant component offers write protection and a 5ms maximum write cycle time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 24AA02E48T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA02E48T-I/OT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02E48T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
