
2Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 256 x 8 organization with a 900ns access time. Operates with a supply voltage range of 1.7V to 5.5V and supports a maximum frequency of 400kHz. Packaged in a RoHS compliant SOIC-8 plastic package with tin-matte contact plating. Includes write protection and a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24AA02E48T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA02E48T-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02E48T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
