
4Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, featuring a maximum operating frequency of 400kHz. This through-hole component offers an access time of 900ns, with a minimum supply voltage of 1.7V and a maximum of 5.5V. Encased in a PDIP-8 package with tin-matte contact plating, it operates within a temperature range of -40°C to 85°C and supports write protection.
Microchip 24AA04-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 256 x 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA04-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
