This 8-bit EEPROM memory IC features 256 words of storage, operating within a supply voltage range of 1.7 to 5.5V. It is packaged in an MSOP-8 format, suitable for surface-mount applications. The device operates within a temperature range of -40 to 125°C, making it suitable for use in automotive-grade applications. The IC is compliant with TS 16949 screening level, ensuring high reliability and quality.
Sign in to ask questions about the Microchip 24AA044T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA044T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA044T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.