The 24AA044T-E/SN is an 8-bit EEPROM memory IC from Microchip. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 4096 words of memory and a maximum clock frequency of 1MHz. It is supplied with a voltage range of 1.7V to 5.5V and is compliant with TS 16949 screening level.
Sign in to ask questions about the Microchip 24AA044T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA044T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA044T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.