
4Kb Serial EEPROM, 2-Wire/I2C interface, 256 x 8 organization. Features 900ns access time, 400kHz frequency, and operates from 1.7V to 5.5V. Surface mount DFN package with tin/matte plating, suitable for -40°C to 85°C. RoHS compliant with write protection.
Microchip 24AA04T-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA04T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
