The 24AA08-I/MC is an 8-bit serial EEPROM with 1024 words of memory. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 3 microamps. The device is packaged in a 3 x 3 mm, 0.9 mm height DFN-8 package and is compliant with RoHS regulations. It has a maximum clock frequency of 100 kHz and a maximum standby current of 1 nanampere. The 24AA08-I/MC is suitable for industrial temperature applications, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Microchip 24AA08-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA08-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.