
1Mb I2C/2-Wire Serial EEPROM with 128K x 8 organization. Features a 400kHz maximum frequency and 900ns access time. Operates from 1.7V to 5.5V with a nominal supply voltage of 5V. Packaged in a RoHS compliant, lead-free PDIP-8 (DIP-8) through-hole mount. Supports write protection and has a maximum write cycle time of 5ms.
Sign in to ask questions about the Microchip 24AA1025-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA1025-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1025-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
