
1Mb I2C/2-Wire Serial EEPROM, organized as 128K x 8, offers a 400kHz maximum frequency with a 900ns access time. This surface mount component, housed in a SOIC package, operates from 1.7V to 5.5V and features write protection. It is RoHS compliant and suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip 24AA1025-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA1025-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA1025-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
