The 24AA128-E/ST16KVAO is an 8-bit serial EEPROM memory IC from Microchip, operating within a temperature range of -40°C to 125°C. It features 16,384 words of memory and a maximum clock frequency of 0.4 MHz. The device is available in a TSSOP-8 package and is compliant with AEC-Q100 automotive screening level. It is powered by a 2.5V to 5.5V supply voltage and has a width of 3mm and length of 4.4mm.
Microchip 24AA128-E/ST16KVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.