
128Kb Serial EEPROM, 16K x 8 organization, featuring I2C/2-Wire interface with a maximum frequency of 400kHz. This surface mount component offers a fast access time of 900ns and operates within a voltage range of 1.7V to 5.5V. Housed in a DFN-8 package with tin matte contact plating, it supports write protection and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Microchip 24AA128-I/MF technical specifications.
| Access Time | 5ms |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 0.84mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 5.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
