
128Kb I2C/2-Wire Serial EEPROM, organized as 16K x 8, featuring a 400kHz maximum frequency and 900ns access time. This through-hole component operates with a supply voltage range of 1.7V to 5.5V and includes write protection. Packaged in a RoHS compliant PDIP-8, it offers a memory type of EEPROM with a maximum operating temperature of 85°C.
Microchip 24AA128-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
