The 24AA128-I/SM is a 128Kb I2C EEPROM from Microchip, featuring a 16KX8 organization and a maximum access time of 900ns. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum current of 3mA. The device is packaged in a RoHS compliant SOIC-8 package and is suitable for use in a variety of applications, including industrial control systems and consumer electronics.
Sign in to ask questions about the Microchip 24AA128-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24AA128-I/SM technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA128-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
